3403.0166.11
3403.0166.11
Description:
UMT250 1A slow 250V SMT IEC
Supplier:
SCHURTER
Matchcode:
FU1ASSMD250V
Rutronik No.:
FUSE7972
Unit Pack:
100
MOQ:
500
Packaging:
BAG
- Current
- 1 A
- Time characteri
- SLOW
- Voltage
- 250 V
- Dimension
- 10,1x3
- Breaking capaci
- 200
- Series
- UMT250
- Approvals
- VDE/UL
- Automotive
- NO
- Packaging
- BAG
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
UMT 250, 1 A, 250 VAC, 125 VDC, Time-Lag T, Plastic Bag 100 pcs., Non-Resettable Fuse, SMT, 10.1x3 mm