3403.0014.11
3403.0014.11
Description:
OMF250 630mA 250V SMT FAST IEC
Supplier:
SCHURTER
Matchcode:
FU0,63AFSMD250V
Rutronik No.:
FUSE12455
Unit Pack:
100
MOQ:
500
Packaging:
BAG
- Current
- 0.63 A
- Time characteri
- FAST
- Voltage
- 250 V
- Dimension
- 4,6x11x3,9
- Breaking capaci
- 100
- Series
- OMF250
- Approvals
- IEC60127-4
- Automotive
- NO
- Packaging
- BAG
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 12 weeks