3403.0011.24
3403.0011.24
Description:
OMF250 0.315A 250V SMT FAST
Supplier:
SCHURTER
Matchcode:
FU0,315AFSMD250V
Rutronik No.:
FUSE10671
Unit Pack:
2000
MOQ:
4000
package:
2000
Packaging:
REEL
- Current
- 0.315 A
- Time characteri
- FAST
- Voltage
- 250 V
- Dimension
- 4,6x11x3,9
- Breaking capaci
- 100
- Series
- OMF250
- Approvals
- VDE/UR/CSA
- Automotive
- NO
- Package
- 2000
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 12 weeks