3402.0016.11
3402.0016.11
Description:
OMF63 4A 63V SMT FAST
Supplier:
SCHURTER
Matchcode:
FU4AFSMD63V
Rutronik No.:
FUSE4038
Unit Pack:
100
MOQ:
100
Packaging:
BULK
- Current
- 4 A
- Time characteri
- FAST
- Voltage
- 63 V
- Dimension
- 7,4x3,1
- Breaking capaci
- 50
- Series
- OMF63
- Approvals
- UR/CSA/CCC
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
OMF 63, 4 A, 63 VDC, 63 VAC, Quick-Acting F, Plastic Bag 100 pcs., Non-Resettable Fuse SMT, 7.4 x 3.1 mm