3402.0005.22
3402.0005.22
Description:
OMF63 0.16A 63V SMT FAST
Supplier:
SCHURTER
Matchcode:
FU0,16AFSMD63V
Rutronik No.:
FUSE6521
Unit Pack:
750
MOQ:
1500
Packaging:
REEL
- Current
- 0.16 A
- Time characteri
- FAST
- Voltage
- 63 V
- Dimension
- 7,4x3,1
- Breaking capaci
- 50
- Series
- OMF63
- Approvals
- UR/CSA
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 11 weeks