3-162-996
3-162-996
Description:
2POL DSTH blue, tin-plated
Supplier:
SCHURTER
Matchcode:
3162996
Rutronik No.:
SWITCH12673
Unit Pack:
6300
MOQ:
6000
Packaging:
TRAY
- Termination
- tin-plated
- No.of positions
- 2
- Model construct
- THT
- Actuator
- raised
- Tape sealed
- N Y/N
- Operating life
- 2000 cycles
- Height
- 4.8 mm
- Length
- 6.7 mm
- Width
- 9.9 mm
- Pitch
- 2.54 mm
- Operating temp.
- -40 to +85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Country
- China
- Supplier Lead time
- 16 weeks