3-162-614
3-162-614
Description:
2POL DMSD Recessed Actuator
Supplier:
SCHURTER
Matchcode:
3162614
Rutronik No.:
SWITCH12667
Unit Pack:
1000
MOQ:
10000
Packaging:
REEL
- Termination
- SMD gullw
- No.of positions
- 2
- Actuator
- recessed
- Tape sealed
- Y Y/N
- Operating life
- 2000 cycles
- Plating
- AuCuAl
- Height
- 4 mm
- Length
- 6.18 mm
- Width
- 6.4 mm
- Pitch
- 2.54 mm
- Operating temp.
- -40 to +85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Country
- China
- Supplier Lead time
- 13 weeks