3-160-950
3-160-950
Description:
6POL DTCJ switch OFF
Supplier:
SCHURTER
Matchcode:
3160950
Rutronik No.:
SWITCH12662
Unit Pack:
1680
MOQ:
1680
Packaging:
REEL
- Termination
- SMD
- No.of positions
- 6
- Tape sealed
- N Y/N
- Operating life
- 1000 cycles
- Plating
- AuCuAl
- Height
- 2.2 mm
- Length
- 8.21 mm
- Width
- 6.2 mm
- Pitch
- 1.27 mm
- Operating temp.
- -40 to +85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Country
- China
- Supplier Lead time
- 22 weeks