3-155-024
3-155-024
Description:
MSMII-22 Switch MO NX SPDT 2A RI RGB
Supplier:
SCHURTER
Matchcode:
3-155-024
Rutronik No.:
SWITCH12657
Unit Pack:
10
MOQ:
20
Packaging:
BAG
- Termination
- 0
- Switch function
- 30DC
- Mounting
- M12
- max.I / Switch
- 2000 mA
- max.Volt/Switch
- 30 V
- Operating temp.
- -40 to 85 °C
- Illuminated
- YES Y/N
- Dimension
- 19 mm
- Total high/long
- 48.8 mm
- Automotive
- NO
- Operating life
- 1500000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Country
- Czech Republic
- Supplier Lead time
- 11 weeks