3-148-703
3-148-703
Description:
USE 2410 Fuse 3.15A 125V FAST
Supplier:
SCHURTER
Matchcode:
FU3.15AFSMD125V
Rutronik No.:
FUSE12666
Unit Pack:
2800
MOQ:
2800
package:
2410
Packaging:
REEL
- Current
- 3.15 A
- Time characteri
- FAST
- Voltage
- 125 V
- Dimension
- 6,1x2,5
- Breaking capaci
- 100
- Series
- USE
- Approvals
- VDE/UL
- Automotive
- AEC-Q(200)
- Package
- 2410
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Country
- Switzerland
- Supplier Lead time
- 10 weeks