3-145-878
3-145-878
Description:
MSMII-22 Schalter MO NX DPDT 3A S0
Supplier:
SCHURTER
Matchcode:
3145878
Rutronik No.:
SWITCH12548
Unit Pack:
10
MOQ:
20
Packaging:
BOX
- Switch function
- DPDT
- max.I / Switch
- 3000 mA
- Operating temp.
- -40 to +85 °C
- Actuator size
- 22 mm
- Illuminated
- N Y/N
- Automotive
- NO
- Operating life
- 15000000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 11 weeks