3-143-049
3-143-049
Description:
OGN for THR high-reflow 5x20
Supplier:
SCHURTER
Matchcode:
FUH5X20BLOCKTHT
Rutronik No.:
FUSE11784
Unit Pack:
320
MOQ:
640
Packaging:
REEL
- Current rating
- 10 A
- Termination
- THT
- Fuse Version
- 5x20
- Voltage rating
- 500 V
- Mounting
- PCB
- Series
- OGN
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Approvals
- VDE/UR
- ECCN
- EAR99
- Country
- Switzerland
- Supplier Lead time
- 15 weeks