3-140-175
3-140-175
Description:
UHS 90A 32V SMT FAST
Supplier:
SCHURTER
Matchcode:
FU90AFSMD32V
Rutronik No.:
FUSE11399
Unit Pack:
100
MOQ:
500
Packaging:
BULK
- Current
- 90 A
- Time characteri
- FAST
- Voltage
- 32 V
- Dimension
- 4,7X8,4X9
- Breaking capaci
- 1000
- Series
- UHS
- Approvals
- UL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Country
- Switzerland
- Supplier Lead time
- 10 weeks