3-139-130
3-139-130
Description:
UHP 90A 80VDC SMT FAST
Supplier:
SCHURTER
Matchcode:
FU90AFSMD80V
Rutronik No.:
FUSE11306
Unit Pack:
100
MOQ:
500
Packaging:
BULK
- Current
- 90 A
- Time characteri
- FAST
- Voltage
- 80 V
- Dimension
- 11,4X10,2
- Breaking capaci
- 3000
- Series
- UHP
- Approvals
- UL
- Automotive
- AEC-Q(200)
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361050900
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 10 weeks