3-138-315
3-138-315
Description:
FMAD NEO 3PH+N 1ST 16A 520VAC LL MS
Supplier:
SCHURTER
Matchcode:
3138315
Rutronik No.:
PROT1682
Unit Pack:
1
MOQ:
1
Packaging:
BULK
- Type
- TRI
- Current
- 16 A
- Max op. voltage
- 520AC V
- Series
- FMAD NEO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 10 weeks