3-133-744
3-133-744
Description:
DRM-A 4A fast 250V SMT
Supplier:
SCHURTER
Matchcode:
FU4AFSMD250V
Rutronik No.:
FUSE11514
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Current
- 4 A
- Time characteri
- FAST
- Voltage
- 250 V
- Dimension
- 10,1x3
- Breaking capaci
- 100
- Series
- DRM-A
- Approvals
- UL/IEC
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Country
- Switzerland
- Supplier Lead time
- 10 weeks