3-122-721
3-122-721
Description:
20A UMT-W SMD SLOW 125VAC
Supplier:
SCHURTER
Matchcode:
FU20ASSMD
Rutronik No.:
FUSE11151
Unit Pack:
1500
MOQ:
3000
Packaging:
REEL
- Current
- 20 A
- Time characteri
- SLOW
- Voltage
- 125 V
- Dimension
- 5,3X16
- Breaking capaci
- 350
- Series
- UMT-W
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361050900
- Country
- Switzerland
- Supplier Lead time
- 15 weeks