0090.1015
0090.1015
Description:
ASO 15A 1000V gPV 10.3x38 PCB
Supplier:
SCHURTER
Matchcode:
FU15AF10,3X38
Rutronik No.:
FUSE10916
Unit Pack:
100
MOQ:
100
Packaging:
BULK
- Current
- 15 A
- Time characteri
- Fast
- Voltage
- 1000 V
- Dimension
- 10,3x38
- Breaking capaci
- 20000
- Series
- ASO
- Approvals
- VDE/UL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361050900
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 10 weeks