0034.3115.G
0034.3115.G
Description:
FST 0.63A 250V 5x20 glass slow
Supplier:
SCHURTER
Matchcode:
FU0,63AS5X20GL
Rutronik No.:
FUSE7918
Unit Pack:
1000
MOQ:
2000
Packaging:
BOX
Find Alternatives
- Current
- 0.63 A
- Time characteri
- SLOW
- Voltage
- 250 V
- Dimension
- 5x20
- Version
- GLASS
- Breaking capaci
- 35
- Series
- FST
- Approvals
- VDE/UR/CSA
- Automotive
- NO
- Packaging
- BOX
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 15 weeks