- Current
- 0.2 A
- Time characteri
- SLOW
- Voltage
- 250 V
- Dimension
- 5x20
- Version
- GLASS
- Breaking capaci
- 35
- Series
- FST
- Axial/Radial
- Radial
- Approvals
- VDE/UR/CSA
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 15 weeks