0034.1509
0034.1509
Description:
FSF 0.2A FAST 250V 5x20 Glass
Supplier:
SCHURTER
Matchcode:
FU0,2AF5X20GL
Rutronik No.:
FUSE11949
Unit Pack:
10
MOQ:
1000
Packaging:
BULK
Find Alternatives
- Current
- 0.2 A
- Time characteri
- FAST
- Voltage
- 250 V
- Dimension
- 5x20
- Version
- GLASS
- Breaking capaci
- 35
- Series
- FSF
- Approvals
- VDE/UL/CSA
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 10 weeks