- Current rating
- 3.15 A
- Termination
- SMT
- Fuse Version
- 5x20
- Type
- HOLDER&FUS
- Voltage rating
- 500 V
- Mounting
- PCB
- Series
- OGN-SMD
- Cap
- Y Y/N
- Length
- 22.7 mm
- Height
- 13.2 mm
- Width
- 10.8 mm
- Automotive
- NO
- Packaging
- REEL
- Touchprotection
- N Y/N
- RoHS Status
- RoHS-conform
- Approvals
- VDE/UL/CSA
- Cont.material
- Cu Thermop
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Czech Republic
- ABC-Code
- B
- Supplier Lead time
- 15 weeks