- Current rating
- 10 A
- Termination
- THT
- Fuse Version
- 5x20
- Type
- TOUCHPROT
- Voltage rating
- 250 V
- Mounting
- PCB
- Series
- FAC
- Cap
- Y Y/N
- Length
- 47.5 mm
- Height
- 14.9 mm
- Width
- 14.9 mm
- Automotive
- NO
- Packaging
- BOX
- Touchprotection
- Y Y/N
- RoHS Status
- RoHS-conform
- Approvals
- VDE
- Cont.material
- Tin
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 16 weeks