0031.3752
0031.3752
Description:
FAF Holder IP40 THT w/o fuse carrier
Supplier:
SCHURTER
Matchcode:
FUH5X20SAFETHTVER
Rutronik No.:
FUSE11725
Unit Pack:
100
MOQ:
500
Packaging:
BULK
Find Alternatives
- Current rating
- 6,3 / 12 A
- Termination
- THT
- Fuse Version
- 5x20/6x32
- Type
- TOUCHPROT
- Voltage rating
- 250 V
- Mounting
- PCB
- Series
- FAF
- Cap
- N Y/N
- Length
- 32.8 mm
- Height
- 12.5 mm
- Width
- 12.5 mm
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Pitch
- 10 mm
- Approvals
- VDE/UR
- Cont.material
- Cu
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 11 weeks