0031.2307
0031.2307
Description:
FUL Holder IP40 Solderlug 500V
Supplier:
SCHURTER
Matchcode:
FUHSOCKETSAFESOLDERLUG
Rutronik No.:
FUSE9162
Unit Pack:
25
MOQ:
200
Packaging:
BULK
Find Alternatives
- Current rating
- 16 / 30 A
- Termination
- SOLDERLUG
- Fuse Version
- 5x20/6x32
- Type
- TOUCHPROT
- Voltage rating
- 500 V
- Mounting
- Panel
- Series
- FUL
- Cap
- N Y/N
- Length
- 62.9 mm
- Automotive
- NO
- Diameter
- 22 mm
- Packaging
- BULK
- Touchprotection
- Y Y/N
- RoHS Status
- RoHS-conform
- Approvals
- VDE/UR
- Cont.material
- Cu
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 9 weeks