0031.2203
0031.2203
Description:
FIZ FUSEHOLDER 5X20
Supplier:
SCHURTER
Matchcode:
FUH
Rutronik No.:
FUSE11850
Unit Pack:
25
MOQ:
200
Packaging:
BULK
Find Alternatives
- Current rating
- 16 / 30 A
- Termination
- SOLDER
- Fuse Version
- 5X20
- Type
- TOUCHPROT
- Voltage rating
- 250 V
- Mounting
- PANEL
- Series
- FIZ
- Cap
- Y Y/N
- Automotive
- NO
- Packaging
- BULK
- Touchprotection
- Y Y/N
- RoHS Status
- RoHS-conform
- Approvals
- VDE/UL
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 9 weeks