0031.1623
0031.1623
Description:
FEC Fuseholder w/o fuse carrier
Supplier:
SCHURTER
Matchcode:
FUH6,3X32SAFEPANEL
Rutronik No.:
FUSE11907
Unit Pack:
50
MOQ:
200
Packaging:
BULK
- Current rating
- 10 A
- Fuse Version
- 6,3x32
- Type
- HOLDER
- Voltage rating
- 500 V
- Series
- FEC
- Cap
- N Y/N
- Automotive
- NO
- Diameter
- 19 mm
- Packaging
- BULK
- Touchprotection
- N Y/N
- RoHS Status
- RoHS-conform
- Approvals
- VDE/UL
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 10 weeks