0001.2515
0001.2515
Description:
SPT 12.5A SLOW 250V slow IEC
Supplier:
SCHURTER
Matchcode:
00012515
Rutronik No.:
FUSE11815
Unit Pack:
10
MOQ:
10
Packaging:
BULK
Find Alternatives
- Current
- 12.5 A
- Time characteri
- SLOW
- Voltage
- 250 V
- Dimension
- 5x20
- Version
- ceramic
- Breaking capaci
- 500
- Series
- SPT
- Approvals
- IEC
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361050900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks