0001.2512.G
0001.2512.G
Description:
SPT 6.3A SLOW 5x20 Ceramic IEC
Supplier:
SCHURTER
Matchcode:
FU6.3AS5X20CC
Rutronik No.:
FUSE12395
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
- Current
- 6.3 A
- Time characteri
- SLOW
- Voltage
- 250 V
- Dimension
- 5x20
- Breaking capaci
- 1500
- Series
- SPT
- Axial/Radial
- Axial
- Approvals
- VDE,UL,PSE
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks