0001.2510.TR
0001.2510.TR
Description:
SPT 4A SLOW 5x20 Ceramic IEC
Supplier:
SCHURTER
Matchcode:
FU4AS5X20CCAX
Rutronik No.:
FUSE11342
Unit Pack:
1000
MOQ:
2000
Packaging:
REEL
- Current
- 4 A
- Time characteri
- SLOW
- Voltage
- 250 V
- Dimension
- 5x20
- Breaking capaci
- 1500
- Series
- SPT
- Axial/Radial
- Axial
- Approvals
- IEC/UL/CSA
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks