0001.2509.PT
0001.2509.PT
Description:
SPT 3.15A 5x20 SLOW 250V
Supplier:
SCHURTER
Matchcode:
FU3,15AS5X20CCAX
Rutronik No.:
FUSE3846
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
Find Alternatives
- Current
- 3.15 A
- Time characteri
- SLOW
- Voltage
- 250 V
- Dimension
- 5X20
- Version
- ceramic
- Breaking capaci
- 1500
- Series
- SPT
- Axial/Radial
- Axial
- Approvals
- VDE/UL/CSA
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks