- Current
- 5 A
- Time characteri
- FAST
- Voltage
- 250 V
- Dimension
- 5x20
- Version
- ceramic PT
- Breaking capaci
- 1500
- Series
- SP
- Axial/Radial
- Axial
- Approvals
- VDE/UL/CSA
- Automotive
- NO
- Package
- 5X20
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- Supplier Lead time
- 11 weeks