SC1H105M04005VR289
SC1H105M04005VR289
Description:
SC 1uF 50V 20% 4x5
Supplier:
SAMWHA
Matchcode:
CR1U50V
Rutronik No.:
KEL26488
Unit Pack:
2000
MOQ:
20000
Packaging:
REEL PAP
- C(N)
- 1 µF
- V(N)
- 50 V
- Style
- SMD
- Rutronik size
- 4x5 mm
- Permis.T(A)max
- 85 °C
- Lifetime @Tamax
- 2000 h
- I(@100kHz/T(A)m
- 15 mA
- Packaging
- REEL PAP
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Supp. case size
- 4x5,3 mm
- Reel step
- 8 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- Supplier Lead time
- 27 weeks