LQ2A336M0811MCX
LQ2A336M0811MCX
Description:
LQ 33uF 100V 20% 8x11/3,5 CUT 3,2
Supplier:
SAMWHA
Matchcode:
HFRLB33U100V3,5
Rutronik No.:
KEL26198
Unit Pack:
3600
MOQ:
14400
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 33 µF
- V(N)
- 100 V
- Style
- RADIAL
- Rutronik size
- 8x11 mm
- Pitch
- 3.5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 8000 h
- Z(100kHz/20°C)
- 450 mOhm
- I(@100kHz/T(A)m
- 620 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Wire length
- 3.2 mm
- Wire diameter
- 0.6 mm
- Supp. case size
- 8x11,5 mm
- Addi. spec.
- CUT
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- STAND OFF
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- South Korea
- Supplier Lead time
- 29 weeks