SPMWH1229AQ7SGWMSM
SPMWH1229AQ7SGWMSM
Description:
LM283B+ 2700K CRI90 103lm
Supplier:
SAMSUNG LED
Matchcode:
SPMWH1229AQ7SGWMSM
Rutronik No.:
LEDGL2367
Unit Pack:
4000
MOQ:
40000
package:
LM283B+
Packaging:
REEL
Find Alternatives
Datasheet
- Emitted colour
- WHITE
- Current I(F)
- 110 mA
- LxW
- 2,8x3,5 mm
- Height
- 0,7 mm
- Viewing angle
- 120 °
- Power class
- 0,9 W
- Lum.flux min.
- 103 lm
- Lum.flux max.
- 113 lm
- Forw.volt.min.
- 9,1 V
- Forw.volt.max.
- 9,4 V
- CRI
- 90
- CCT
- 2700 K
- Cromacity bin
- QuarterBin
- SMT/SMD
- YES
- Package
- LM283B+
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 12 weeks