CL31E105KCHVPNE
CL31E105KCHVPNE
Description:
KC 1,0µF1206 10% 100V X8L AECQSTCU
Supplier:
SAMSUNG Electro-Mechanics
Matchcode:
KC1,0U1206X8L100KAECQSTCU
Rutronik No.:
KKA1783
Unit Pack:
2000
MOQ:
100000
package:
1206
Packaging:
REEL BLI
Find Alternatives
Datasheet
- C(N)
- 1µ F
- Case size
- 1206
- Dielectric
- X8L
- V(N)
- 100 V
- Tolerance
- 10%
- Product status
- PRODUCTION
- Design / type
- STCU
- Purpose of use
- AUTOMOTIVE
- T(A) min
- -55 °C
- T(A) max
- +150 °C
- Bendingstrength
- 3 mm
- Termination
- NISN
- Length
- 3.2 mm
- Diameter/width
- 1.6 mm
- Height
- 1.6 mm
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 4 mm
- Packaging
- REEL BLI
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Package
- 1206
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- South Korea
- Supplier Lead time
- 26 weeks