CL21B104KBCNNNC
CL21B104KBCNNNC
Description:
KKK14428
Supplier:
SAMSUNG
Matchcode:
KC100N0805X7R050K NORM
Unit Pack:
4000
MOQ:
40000
package:
0805
- Case size
- 0805
- Tolerance
- 10%
- Dielectric
- X7R
- Product status
- PRODUCTION
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Length
- 2 mm
- Diameter/width
- 1,25 mm
- Height
- 0,85 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Package
- 0805
- Style
- CHIP
- Supplier Lead time
- 20 weeks