- Home
- Passive Components
- Ceramic Chip Automotive
- SAMSUNG Electro-Mechanics Ceramic Chip Automotive
KC 22µF 1210 10% 25V X8L ASTCU
Supplier:
SAMSUNG Electro-Mechanics
Matchcode:
KC22U1210X8L025KAECQSTCU
Rutronik No.:
KKA1789
Unit Pack: 1000
MOQ: 1000
package: 1210
Packaging: REEL BLI
- C(N)
-
22µ F
- Case size
-
1210
- Dielectric
-
X8L
- V(N)
-
25 V
- Tolerance
-
10%
- Product status
-
PRODUCTION
- Design / type
-
STCU
- Purpose of use
-
AUTOMOTIVE
- T(A) min
-
-55 °C
- T(A) max
-
+150 °C
- Bendingstrength
-
3 mm
- Termination
-
NISN
- Length
-
3.2 mm
- Diameter/width
-
2.5 mm
- Height
-
2.5 mm
- Tape type
-
7 inch
- Tape width
-
8 mm
- Tape pitch
-
4 mm
- Packaging
-
REEL BLI
- Automotive
-
AEC-Q(200)
- RoHS Status
-
RoHS-conform
- Package
-
1210
- Style
-
CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- South Korea
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
KC 22µF 1210 10% 25V X8L AECQ
package:
1210
Packaging:
REEL BLI
KC 22µF 1210 10% 25V X7S ASTCU
package:
1210
Packaging:
REEL BLI
KC 22µF 1210 10% 16V X7R ASTCU
package:
1210
Packaging:
REEL BLI
KC 22µF 1210 10% 25V X7S AECQ
package:
1210
Packaging:
REEL BLI
KC 22µF 1210 10% 25V X5R AECQ
package:
1210
Packaging:
REEL BLI
KC 22µF 1210 10% 10V X7R AECQ
package:
1210
Packaging:
REEL BLI
KC 22µF 1210 10% 16V X7R AECQ
package:
1210
Packaging:
REEL BLI
KC 22µF 1210 20% 25V X7R AECQ
package:
1210
Packaging:
REEL BLI
KC 22µF 1210 10% 10V X7R AECQ
package:
1210
Packaging:
REEL BLI
Topseller
KC 22µF 1210 20% 16V X7R AECQ
package:
1210
Packaging:
REEL BLI
Previous
Next