CL10B103KB8WPNC
 
										 
																					CL10B103KB8WPNC
												
													Description: 
													KC 10nF 0603 10%50V X7R AECQSTCUOM
												
																									
														Supplier:
																																											SAMSUNG Electro-Mechanics
																											
																																					
														Matchcode:
														KC10N0603X7R050KAECQSTCUOM
													
																																					
														Rutronik No.:
														KKS4049
													
																																				
													Unit Pack:
													4000
												
																									
														MOQ:
														4000
													
																																					
														package:
														0603
													
																																					
														Packaging:
														REEL PAP
													
																							
										
																		
										
										
											Find Alternatives
										
									
																																				
										
										
											
												Datasheet
										
									
																	
							- C(N)
- 10n F
- Case size
- 0603
- Dielectric
- X7R
- V(N)
- 50 V
- Tolerance
- 10%
- Product status
- PRODUCTION
- Design / type
- STCUOM
- Purpose of use
- AUTOMOTIVE
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Bendingstrength
- 3 mm
- Termination
- NISN
- Length
- 1.6 mm
- Diameter/width
- 0.8 mm
- Height
- 0.8 mm
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 4 mm
- Packaging
- REEL PAP
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Package
- 0603
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- South Korea
- ABC-Code
- C
- Supplier Lead time
- 22 weeks
 
                             
					
					
				 
					 
					
					
				 
					 
					 
					 
					
					
				 
					 
					 
					 
					 
					