LSH14 LIGHT
LSH14 LIGHT
Description:
LITH 3,6V 3600MAH
Supplier:
SAFT
Matchcode:
LITH3.6V3600CYLINDER
Rutronik No.:
BAT6774
Unit Pack:
180
MOQ:
4320
Packaging:
INDIVIDUAL
- Technology
- LITH
- Voltage
- 3.6 V
- Min.Capacity
- 3600 mA
- Size
- C
- Form
- CYLINDER
- Temperature
- -60 TO 85 °C
- Number of cells
- 1
- Weight
- 50 g
- LITHWEIGHT
- 0.97 g
- Automotive
- NO
- RoHS Status
- RoHS not in scope
- Packaging
- INDIVIDUAL
- Typ. Capacity
- 3600 mA
- Country
- France
- Supplier Lead time
- 15 weeks