LS17330
LS17330
Description:
LITH 3.6V 3600MAH
Supplier:
SAFT
Matchcode:
LITH3.6V3600CYLINDER
Rutronik No.:
BAT6757
Unit Pack:
640
MOQ:
640
Packaging:
INDIVIDUAL
- Technology
- LITH
- Voltage
- 3.6 V
- Form
- CYLINDER
- Diameter
- 16.5 mm
- Height
- 33.4 mm
- Temperature
- -60 TO 85 °C
- Number of cells
- 1
- Weight
- 14.4 g
- LITHWEIGHT
- 0.6 g
- Automotive
- NO
- RoHS Status
- RoHS not in scope
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85065010000
- Country
- China
- Supplier Lead time
- 17 weeks