6.3SJV22M4X6.1
6.3SJV22M4X6.1
Description:
SJV 22uF 6,3V 20% 4x6
Supplier:
RUBYCON
Matchcode:
HCR22U6,3V
Rutronik No.:
KEL23190
Unit Pack:
1000
MOQ:
10000
package:
REEL
Packaging:
REEL PLAST
- C(N)
- 22 µF
- V(N)
- 6.3 V
- Style
- SMD
- Rutronik size
- 4x6 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 3000 h
- I(@100kHz/T(A)m
- 33 mA
- Packaging
- REEL PLAST
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Con. design
- NA
- Supp. case size
- 4x6,1 mm
- Reel step
- 12 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- Package
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 45 weeks