63RX30220M12.5X20
63RX30220M12.5X20
Description:
RX30 220uF 63V 20% 12x20/5,0
Supplier:
RUBYCON
Matchcode:
HHER220U63V5,0
Rutronik No.:
KEL24622
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
Find Alternatives
- C(N)
- 220 µF
- V(N)
- 63 V
- Style
- RADIAL
- Rutronik size
- 12x20 mm
- Pitch
- 5 mm
- Permis.T(A)max
- 130 °C
- Z(100kHz/20°C)
- 100 mOhm
- I(@100kHz/T(A)m
- 820 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Wire diameter
- 0.6 mm
- Supp. case size
- 12,5x20 mm
- Formed leads
- NA
- Purpose of use
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- STAND OFF
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 33 weeks