50RX3047M8X11.5
50RX3047M8X11.5
Description:
RX30 47uF 50V 20% 8x11/3,5
Supplier:
RUBYCON
Matchcode:
HHER47U50V3,5
Rutronik No.:
KEL26465
Unit Pack:
2000
MOQ:
12000
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 47 µF
- V(N)
- 50 V
- Style
- RADIAL
- Rutronik size
- 8x11 mm
- Pitch
- 3,5 mm
- Permis.T(A)max
- 130 °C
- Lifetime @Tamax
- 2000 h
- Z(100kHz/20°C)
- 280 mOhm
- I(@100kHz/T(A)m
- 300 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Wire diameter
- 0,6 mm
- Supp. case size
- 8x11,5 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- STAND OFF
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Japan
- Supplier Lead time
- 29 weeks