50CJV82MRUAVB8X10.5
50CJV82MRUAVB8X10.5
Description:
CJV 82uF 50V 20% 8x10
Supplier:
RUBYCON
Matchcode:
HHPC82U50V
Rutronik No.:
KEL26569
Unit Pack:
1
MOQ:
1
Packaging:
REEL PLAST
- C(N)
- 82 µF
- V(N)
- 50 V
- Style
- SMD
- Rutronik size
- 8x10 mm
- Permis.T(A)max
- 125 °C
- Lifetime @Tamax
- 4000 h
- Z(100kHz/20°C)
- 30 mOhm
- I(@100kHz/T(A)m
- 1700 mA
- Packaging
- REEL PLAST
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Con. design
- Vib proof
- Supp. case size
- 8x10,5 mm
- Reel step
- 16 mm
- Formed leads
- NA
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- Supplier Part
- 50CJV82MRUAVB8x10.5
- ECCN
- EAR99
- Country
- Japan
- Supplier Lead time
- 41 weeks