420BXW27MEPAT810X30
420BXW27MEPAT810X30
Description:
BXW 27uF 420V 20% 10x30/5,0
Supplier:
RUBYCON
Matchcode:
HFRLB27U420V5,0
Rutronik No.:
KEL24493
Unit Pack:
500
MOQ:
5000
Packaging:
AMMOPACK
Find Alternatives
Datasheet
- C(N)
- 27 µF
- V(N)
- 420 V
- Style
- RADIAL
- Rutronik size
- 10x30 mm
- Pitch
- 5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 12000 h
- I(@100kHz/T(A)m
- 725 mA
- Packaging
- AMMOPACK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- 20 %
- Permis.T(A) min
- -40 °C
- Con. design
- NA
- Supp. case size
- 10x30 mm
- Reel step
- 12.7 mm
- Formed leads
- NA
- Purpose of use
- BALLAST
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Formed pad
- FLAT
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 29 weeks