400LEX3R9MEFC10X12.5
400LEX3R9MEFC10X12.5
Description:
LEX 3,9uF 400V 20% 10x12/5,0
Supplier:
RUBYCON
Matchcode:
HHER3,9U400V5,0
Rutronik No.:
KEL26373
Unit Pack:
1000
MOQ:
6000
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 3,9 µF
- V(N)
- 400 V
- Style
- RADIAL
- Rutronik size
- 10x12 mm
- Pitch
- 5 mm
- Permis.T(A)max
- 125 °C
- Lifetime @Tamax
- 5000 h
- I(@100kHz/T(A)m
- 114 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Wire diameter
- 0,6 mm
- Supp. case size
- 10x12,5 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- STAND OFF
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Japan
- Supplier Lead time
- 33 weeks