35ZLJ820M12.5X20
35ZLJ820M12.5X20
Description:
ZLJ 820uF 35V 20% 12,5x20/5,0
Supplier:
RUBYCON
Matchcode:
PSRX820U35V5,0
Rutronik No.:
KEL25988
Unit Pack:
1000
MOQ:
4000
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 820 µF
- V(N)
- 35 V
- Style
- RADIAL
- Rutronik size
- 12x20 mm
- Pitch
- 5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 10000 h
- Z(100kHz/20°C)
- 25 mOhm
- I(@100kHz/T(A)m
- 2600 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Con. design
- NA
- Wire diameter
- 0.6 mm
- Supp. case size
- 12,5x20 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- STAND OFF
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Japan
- Supplier Lead time
- 34 weeks