35YXJ33M5X11
35YXJ33M5X11
Description:
YXJ 33uF 35V 20% 5x11/2,0
Supplier:
RUBYCON
Matchcode:
PSRX33U35V2,0
Rutronik No.:
KEL26210
Unit Pack:
3000
MOQ:
18000
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 33 µF
- V(N)
- 35 V
- Style
- RADIAL
- Rutronik size
- 5x11 mm
- Pitch
- 2 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 5000 h
- Z(100kHz/20°C)
- 400 mOhm
- I(@100kHz/T(A)m
- 250 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Wire diameter
- 0.5 mm
- Supp. case size
- 5x11 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- STAND OFF
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 45 weeks