35YXG1200MEFCGC16X20
35YXG1200MEFCGC16X20
Description:
YXG 1200uF 35V 20% 16x20/7,5
Supplier:
RUBYCON
Matchcode:
PSRX1200U35V7,5
Rutronik No.:
KEL24872
Unit Pack:
250
MOQ:
1500
Packaging:
AMMOPACK
Find Alternatives
Datasheet
- C(N)
- 1200 µF
- V(N)
- 35 V
- Style
- RADIAL
- Rutronik size
- 16x20 mm
- Pitch
- 7,5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 6000 h
- Z(100kHz/20°C)
- 27 mOhm
- I(@100kHz/T(A)m
- 2530 mA
- Packaging
- AMMOPACK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Con. design
- NA
- Wire diameter
- 0,8 mm
- Supp. case size
- 16x20 mm
- Reel step
- 30 mm
- Formed leads
- NA
- Purpose of use
- LOW ESR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- STAND OFF
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 41 weeks